- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C301369A-103NU
C301369A-103NU
ITG Electronics, Inc.
DIP Common Mode Choke - 5.3mH 30% - 27.0mOhm - 7.6A Max
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
DIP Common Mode Choke - 5.3mH 30% - 27.0mOhm - 7.6A Max
Search Keywords: C301369A103NU
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITG Electronics, Inc.
-
部件编号:C301369A-103NU
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
12
Ships today, if you order in
24 Weeks
可以发货
11/19/26