help desk software
Image is representational - see mfr. specs

HW1L-M1F10Q-G-12V

IDEC Corporation

Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    IDEC Corporation
  • 部件编号:
    HW1L-M1F10Q-G-12V
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Green,Incandescent Lamp/Lens
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
3 Weeks 可以发货 12/15/25
缺货订单
PRICE (USD)
数量
Unit Price
1
$26.80
10
$21.64
25
$21.30
50
$20.32
100
$19.16
250
$18.62
500 +
$18.11
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments