- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1F-2F20H2-G
HW1F-2F20H2-G
IDEC Corporation
Selector Switch Illuminated 2 Position Green 22.0 mm
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Selector Switch Illuminated 2 Position Green 22.0 mm
Search Keywords: HW1F2F20H2G
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IDEC Corporation
-
部件编号:HW1F-2F20H2-G
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.