- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1B-M4F02-G
HW1B-M4F02-G
IDEC Corporation
Switch Push Button N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Switch Push Button N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords: HW1BM4F02G
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IDEC Corporation
-
部件编号:HW1B-M4F02-G
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
供应商标准包装:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Mushroom Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
13 Weeks
可以发货
8/18/26
PRICE (USD)
数量
Unit Price
5
$16.29
25
$14.60
50
$13.87
100
$13.20
250
$12.58
500
$12.20
1,000 +
$12.02
Click for Quote
Log in
解锁特价