Available Replacements
建议的换货
V7-1C37D8
V7-1C37D8

Honeywell

有存货: 540

起订量: 10

VIEW PRODUCT
Image is representational - see mfr. specs

V3-21-D8

Honeywell

Switch Snap Action N.C. SPST Plunger Quick Connect 15.1A 277VAC 250VDC 1.47N Screw Mount

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
描述 +
Switch Snap Action N.C. SPST Plunger Quick Connect 15.1A 277VAC 250VDC 1.47N Screw Mount
Search Keywords: V321D8
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Honeywell
  • 部件编号:
    V3-21-D8
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    15.1@277VAC A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    1.47 N
  • Dimension:
    38.99 x 10.16 x 23.72 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!