Image is representational - see mfr. specs

SPT4V0015PA6W02

Honeywell

Pressure Sensor 0psi to 15psi Absolute 4-Pin

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Pressure Sensor 0psi to 15psi Absolute 4-Pin
Search Keywords: SPT4V0015PA6W02
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Honeywell
  • 部件编号:
    SPT4V0015PA6W02
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    1 to 5 V
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    22 dia x 92 mm
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 15 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    12.5 to 24 V
  • Response Time:
    5 mS
  • Electrical Termination:
    Wire Leads
  • Port Size:
    7/16 UNF
  • Port Type:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 23
可立即发货
24 Weeks 可以发货 11/16/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$2,053.81
5
$2,048.68
7
$2,043.56
13
$1,124.04
19
$785.27
25 +
$769.57
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!