描述
+
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, 29 mm Black Plastic Tab Lever, Stainless Steel Rivets
产品亮点:
- Environment-proof sealing
- Completely sealed switching chamber
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- Step-design case provides added space between terminals to help prevent shorting
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 °F to +160 °F
- Qualified to MIL-DTL-3950
- UL recognized, CSA certified
- CE approved
潜在应用:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
搜索关键词: MS2452329
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:MS24523-29
-
别名/又称:1TL1-4
-
计量单位:每 件
-
RoHS:是
-
HTS:85365030
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
极-位配置:1P1T (SPST)
-
开关配置:ON None (OFF)
-
触点额定电流 @ 电压:372.85 A
-
致动器样式:Round Lever
-
安装方式:Panel Mount with Threads
-
螺纹尺寸:15/32-32
-
本体方向:Straight
-
端子类型:Screw
-
尺寸:28.4 x 15.7 x 58.67 mm
-
工作温度:-65 to 71 °C
工具/3D模型
+
常见问题
MS24523-29 是否符合 RoHS 标准?
是的,MS24523-29 符合 RoHS 标准。
MS24523-29 的交货期是多少?
MS24523-29 的标准交货期约为 19 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
398
可立即发货
19 周
可以发货
2/5/27