描述
+
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Heavy Duty Limit Switch, Plug-in, Low Temperature Version (-40° C), Side Rotary (Lever Not Included), 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, 0.5 in - 14NPT Conduit
产品亮点:
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
潜在应用:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
搜索关键词: LSYAB6B
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | LSYAB6B |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
1 |
| 类型: | Heavy Duty |
| 致动器样式: | Side Rotary |
| 极-位配置: | DPDT |
| 开关配置: | N.O./N.C. |
| 操作力: | 0.45 N m |
| 尺寸: | 47.8mm x 62mm x 119 mm |
| 最大电流额定值: | 10@24VDC A |
| 端子类型: | Conduit |
| NEMA外壳防护标准等级: | 1, 3, 4, 4X, 6, 6P, 12, 13 |
| 本体方向: | Right Angle |
产品指南
+
产品更改
+
常见问题
LSYAB6B 是否符合 RoHS 标准?
是的,LSYAB6B 符合 RoHS 标准。
LSYAB6B 的交货期是多少?
LSYAB6B 的标准交货期约为 4 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
36
可立即发货
4 周
可以发货
12/14/26