描述
+
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentary (Lever Not Included), Low Pretravel, Plug-in, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break, 0.5 in - 14NPT Conduit
产品亮点:
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Low temperature versions to -40°C (-40°F)
- Captive head and body screws
- Completely fluorocarbon (FC) sealed versions
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Designed to withstand seismic shock
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
潜在应用:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
搜索关键词: LSP1A
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | LSP1A |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 85365009 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
1 |
| 类型: | Heavy Duty |
| 致动器样式: | Side Rotary |
| 极-位配置: | SPDT |
| 开关配置: | N.O./N.C. |
| 尺寸: | 41.15 x 61.9 x 106.78 mm |
| 最大电流额定值: | 10@24VDC A |
| 端子类型: | Conduit |
| NEMA外壳防护标准等级: | 1, 3, 4, 4X, 6, 6P, 12, 13 |
| 本体方向: | Right Angle |
产品指南
+
常见问题
LSP1A 是否符合 RoHS 标准?
是的,LSP1A 符合 RoHS 标准。
LSP1A 的交货期是多少?
LSP1A 的标准交货期约为 5 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.