描述
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive
产品亮点:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
潜在应用:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
搜索关键词: LSD7L
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | LSD7L |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 85365009 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
10 |
| 类型: | Heavy Duty |
| 致动器样式: | Top Roller Plunger |
| 极-位配置: | DPDT |
| 开关配置: | N.O./N.C. |
| 操作力: | 17.8 N |
| 尺寸: | 47.8 x 45.3 x 138.5 mm |
| 最大电流额定值: | 10@24VDC A |
| 端子类型: | Conduit |
| NEMA外壳防护标准等级: | 1, 3, 4, 4X, 6, 6P, 12, 13 |
| 本体方向: | Straight |
产品指南
+
常见问题
LSD7L 是否符合 RoHS 标准?
是的,LSD7L 符合 RoHS 标准。
LSD7L 的交货期是多少?
LSD7L 的标准交货期约为 40 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
7
发货 today, 输入设置值。
40 周
可以发货
8/20/27