描述
+
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 20 mm Conduit, Plug-In, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC
产品亮点:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
潜在应用:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
搜索关键词: LS4A2B
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | LS4A2B |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 8536509055 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
10 |
| 类型: | Heavy Duty |
| 致动器样式: | Side Rotary |
| 极-位配置: | DPDT |
| 开关配置: | N.O./N.C. |
| 端子类型: | Conduit |
| NEMA外壳防护标准等级: | 1, 3, 4, 4X, 6, 6P, 12, 13 |
| 本体方向: | Right Angle |
常见问题
LS4A2B 是否符合 RoHS 标准?
是的,LS4A2B 符合 RoHS 标准。
LS4A2B 的交货期是多少?
LS4A2B 的标准交货期约为 40 周。有库存的数量由 OnlineComponents.com 发货。