描述
+
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Stainless Steel Housing, Momentary, Top Roller Plunger, Ø 12,7 mm x 4,8 mm [0.50 in x 0.19 in] SST Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.75 in - 14 NPT Conduit, Non Plug-In, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13, Agency Approvals: UL, CSA, CE, CCC
产品亮点:
- Corrosion-resistant stainless steel non-plug-in body, head, and rotary shaft
- Stainless steel levers
- Fluorocarbon seals
- -12 °C to 121 °C [10 °F to 250 °F]
- UL Listed, file #E37138
- CSA Certified, file #LR57326
- NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13
潜在应用:
- Shipboards and dockside
- Power generating plants
- Caustic waste handling
- Mining
- Food and beverage
- corrosive valve locations
- Electronic assembly
搜索关键词: LS2D4K
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | LS2D4K |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
10 |
| 类型: | Enclosed |
| 致动器样式: | Top Roller Plunger |
| 极-位配置: | SPDT |
| 开关配置: | N.O./N.C. |
| 操作力: | 17.8 N |
| 尺寸: | 47.6 x 45.2 x 142.3 mm |
| 端子类型: | Conduit |
| NEMA外壳防护标准等级: | 1, 3, 3R, 4, 4X, 6, 6P, 13 |
| 本体方向: | Straight |
产品指南
+
产品更改
+
常见问题
LS2D4K 是否符合 RoHS 标准?
是的,LS2D4K 符合 RoHS 标准。
LS2D4K 的交货期是多少?
LS2D4K 的标准交货期约为 18 周。有库存的数量由 OnlineComponents.com 发货。