描述
+
MICRO SWITCH™ Heavy-Duty Limit Switches: LS2 Series Heavy-Duty Limit Switch, Stainless Steel, Side Rotary (No Lever Included), Non Plug-in, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 0.75 in - 14 NPT Conduit
产品亮点:
- Corrosion-resistant stainless steel non-plug-in body, head, and rotary shaft
- Stainless steel levers
- Fluorocarbon seals
- -12 °C to 121 °C [10 °F to 250 °F]
- UL Listed, file #E37138
- CSA Certified, file #LR57326
- NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13
潜在应用:
- Shipboards and dockside
- Power generating plants
- Caustic waste handling
- Mining
- Food and beverage
- corrosive valve locations
- Electronic assembly
搜索关键词: LS2A4K
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | LS2A4K |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 85365007 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
10 |
| 类型: | Enclosed |
| 致动器样式: | Side Rotary |
| 极-位配置: | SPDT |
| 开关配置: | N.O./N.C. |
| 尺寸: | 47.6 x 61.9 x 122.9 mm |
| 端子类型: | Conduit |
| NEMA外壳防护标准等级: | 1, 3, 3R, 4, 4X, 6, 6P, 13 |
| 本体方向: | Right Angle |
产品指南
+
常见问题
LS2A4K 是否符合 RoHS 标准?
是的,LS2A4K 符合 RoHS 标准。
LS2A4K 的交货期是多少?
LS2A4K 的标准交货期约为 5 周。有库存的数量由 OnlineComponents.com 发货。