描述
+
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Wobble Actuator, Ø 6 mm x 129 mm [0.24 in x 5.1 in] Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
产品亮点:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
搜索关键词: GLCB01E7B
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:GLCB01E7B
-
计量单位:每 件
-
RoHS:是
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
类型:Miniature
-
致动器样式:Wobble
-
极-位配置:SPDT
-
开关配置:N.O./N.C.
-
操作力:1.3 N
-
尺寸:30.5mm x 31.1mm x 187.5mm
-
最大电流额定值:6@120VAC A
-
端子类型:Conduit
-
NEMA外壳防护标准等级:1, 4, 12, 13
-
本体方向:Straight
产品指南
+
常见问题
GLCB01E7B 是否符合 RoHS 标准?
是的,GLCB01E7B 符合 RoHS 标准。
GLCB01E7B 的交货期是多少?
GLCB01E7B 的标准交货期约为 36 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
0
已订购:
25
可以发货 1/8/27
36 周
可以发货
7/8/27