- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKBA14L9
描述
+
Switch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive
Search Keywords: GKBA14L9
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Honeywell
-
部件编号:GKBA14L9
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Dual Entry Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:DPST/DPST
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP67
-
Dimension:42 x 42.6 x 121.6 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1
可立即发货
42 Weeks
可以发货
3/15/27
PRICE (USD)
数量
Unit Price
1
$188.18
5
$182.95
10
$180.44
20
$175.63
50
$156.81
100 +
$147.43
Click for Quote
Log in
解锁特价