描述
+
Closed Loop Current Sensor AC/DC Current ±15V Automotive 17-Pin
产品亮点:
- Current sensing up to 1275 amps (depending on product listing)
- Measures ac, dc and impulse currents
- Competitive cost/performance ratio
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
搜索关键词: CSNE151002
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:CSNE151-002
-
计量单位:每 件
-
RoHS:是
-
HTS:9030333800
-
COO:GB
-
ECCN:EAR99
-
供应商标准包装:
25 -
最大感测电流:±43 A
-
灵敏度:1mA/A
-
输出类型:Current
-
感测电流类型:AC,DC
-
精度:±0.5 %
-
安装方式:PCB Through Hole
-
工作温度:-40 to 85 °C
-
工作频率:DC to 150 kHz
-
尺寸:28 x 28 x 16.8 mm
-
类型:Closed Loop
常见问题
CSNE151-002 是否符合 RoHS 标准?
是的,CSNE151-002 符合 RoHS 标准。
CSNE151-002 的交货期是多少?
CSNE151-002 的标准交货期约为 4 天。有库存的数量由 OnlineComponents.com 发货。