描述
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Plunger with Lever and Shaft Furnished Unassembled, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
产品亮点:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
潜在应用:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
搜索关键词: BZ2RW84449A2
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | BZ-2RW84449-A2 |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
1 |
| 安装方式: | Through Hole |
| 极-位配置: | SPDT |
| 开关配置: | N.O./N.C. |
| 致动器材质/样式: | Plunger |
| 触点额定电流 @ 电压: | 186.42 A |
| 最大动作差: | 0.05 mm |
| 操作力: | 3.61 N |
| 端接方式: | Screw |
| 尺寸: | 49.28 x 17.45 x 27.56 mm |
| 本体方向: | Straight |
产品指南
+
产品更改
+
常见问题
BZ-2RW84449-A2 是否符合 RoHS 标准?
是的,BZ-2RW84449-A2 符合 RoHS 标准。
BZ-2RW84449-A2 的交货期是多少?
BZ-2RW84449-A2 的标准交货期约为 12 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
340
可立即发货
12 周
可以发货
2/8/27