描述
+
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 6 ft UL Cable, Side Entry
产品亮点:
- Compact construction
- Miniature enclosed switch
- Zinc die-cast housing
- Cable length variations
- Gang mounting capability
- Pre-wired or connector versions
- Simple two-screw mounting
- Low temperature variants
- Side and bottom exit cable/connectors
- Mechanical life up to 10000000 cycles
- Wide choice of actuators
- Fluorocarbon sealing (standard)
- Agency approvals and standards from UL, CSA, CE
潜在应用:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
搜索关键词: 914CE26A
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | 914CE2-6A |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 8536509055 |
| COO: | GB |
| ECCN: | EAR99 |
供应商标准包装:
|
5 |
| 类型: | Miniature |
| 致动器样式: | Top Roller Plunger |
| 极-位配置: | SPDT |
| 开关配置: | N.O./N.C. |
| 操作力: | 12.01 N |
| 尺寸: | 40.01 x 16 x 67.01 mm |
| 最大电流额定值: | 5@250VAC A |
| 端子类型: | Wire Lead |
| NEMA外壳防护标准等级: | 1, 2, 3, 3R, 4, 6, 6P, 13 |
| 本体方向: | Straight |
产品指南
+
常见问题
914CE2-6A 是否符合 RoHS 标准?
是的,914CE2-6A 符合 RoHS 标准。
914CE2-6A 的交货期是多少?
914CE2-6A 的标准交货期约为 7 周。有库存的数量由 OnlineComponents.com 发货。