描述
+
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Screw Terminals, Standard Lever, Military Part Number MS24524-23
产品亮点:
- Environment-proof sealing
- Completely sealed switching chamber
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- Step-design case provides added space between terminals to help prevent shorting
- 2 and 3 position, maintained and momentary toggle action
- Silver cadmium oxide contacts
- Temperature-resistant
- Temperature range: -85 °F to 160 °F
- Qualified to MIL-DTL-3950
- UL recognized, CSA certified
- CE approved
潜在应用:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
搜索关键词: 2TL13
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | 2TL1-3 |
| 别名/又称: | MS24524-23 |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 85365000 |
| COO: | US |
| ECCN: | EAR99 |
供应商标准包装:
|
1 |
| 极-位配置: | 2P2T (DPDT) |
| 开关配置: | On None On |
| 触点额定电流 @ 电压: | 745.7 A |
| 致动器样式: | Round Lever |
| 安装方式: | Panel Mount with Threads |
| 螺纹尺寸: | 15/32-32 |
| 本体方向: | Straight |
| 端子类型: | Screw |
| 尺寸: | 33.5mm x 22.6mm x 63.47mm |
| 工作温度: | -65 to 71 °C |
工具/3D模型
+
产品指南
+
常见问题
2TL1-3 是否符合 RoHS 标准?
是的,2TL1-3 符合 RoHS 标准。
2TL1-3 的交货期是多少?
2TL1-3 的标准交货期约为 18 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
0
已订购:
2,500
可以发货 1/22/27
827
可以发货 3/10/27
18 周
可以发货
3/29/27