描述
+
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - On, Special Circuitry), Screw Terminal, Standard Lever
产品亮点:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
潜在应用:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
搜索关键词: 2NT150
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:2NT1-50
-
计量单位:每 件
-
RoHS:是
-
HTS:8536500000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
极-位配置:1P3T (SP3T)
-
开关配置:On On (On)
-
触点额定电流 @ 电压:18@28VDC A
-
致动器样式:Round Lever
-
安装方式:Panel Mount with Threads
-
螺纹尺寸:15/32-32
-
本体方向:Straight
-
端子类型:Screw
-
尺寸:33.4mm x 22.6mm x 63.6 mm
-
工作温度:-40 to 71 °C
常见问题
2NT1-50 是否符合 RoHS 标准?
是的,2NT1-50 符合 RoHS 标准。
2NT1-50 的交货期是多少?
2NT1-50 的标准交货期约为 5 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
164
可立即发货
5 周
可以发货
11/6/26