描述
+
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Differential Pressure Measurement Type
产品亮点:
- Provides interchangeability
- Temperature compensated
- Lowest priced sensor with temperature compensation and calibration
- Calibrated null and span
- Can be used to measure vacuum or positive pressure
- True wet/wet differential sensing
- Operable after exposure to frozen conditions
搜索关键词: 26PCCFA6D
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:26PCCFA6D
-
计量单位:每 件
-
RoHS:是
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
25 -
安装方式:PCB Through Hole 90 °
-
精度:±0.5 %
-
器件压力类型:Differential
-
工作压力范围:0 to 15 psi
-
介质:Air,Gas,Liquid
-
输出电压:0 to 100 mV
-
响应时间:1 mS
-
典型工作电源电压:10 V
-
工作温度:-40 to 85 °C
-
尺寸:N/A
常见问题
26PCCFA6D 是否符合 RoHS 标准?
是的,26PCCFA6D 符合 RoHS 标准。
26PCCFA6D 的交货期是多少?
26PCCFA6D 的标准交货期约为 12 周。有库存的数量由 OnlineComponents.com 发货。