- 首页 ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2455RMG82180028
描述
+
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-91470926, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B207, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 140 °C [284 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A
Search Keywords: 2455RMG82180028
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Honeywell
-
部件编号:2455RMG82180028
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):Manual
-
Maximum Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:50 V
-
Mounting:Stud
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:0°C to 150 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):50 °C
-
Open Temperature (Fahrenheit):122 °F
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
16
可立即发货
PRICE (USD)
数量
Unit Price
1
$32.0385
5
$30.2909
25
$26.0313
50
$24.5000
100
$23.8000
250
$20.5342
500 +
$19.9867
Click for Quote
Log in
解锁特价