Image is representational - see mfr. specs

2455RC-90820466

Honeywell

Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820466, Switch Type SPST, Automatic Reset, Open on Rise ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820466, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 220 °C [428 °F], Close Temperature 180 °C [356 °F], Open Tolerance 11 °C [19.8 °F], Close Tolerance 11 °C [19.8 °F]
Search Keywords: 2455RC90820466
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Honeywell
  • 部件编号:
    2455RC-90820466
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100090
  • COO:
    CN
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
有存货: 177
可立即发货
7 Weeks 可以发货 7/14/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$29.76
5
$27.87
10
$27.06
25
$25.99
50
$25.17
100
$24.36
250 +
$21.07
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!