描述
+
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Side Rotary, No Lever, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, Plug-in, Less Base, Requires 18PA1 Terminal Block (0.5 in - 14 NPT) Ordered Separately, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13
产品亮点:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
潜在应用:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
搜索关键词: 201LS2
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | 201LS2 |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
10 |
| 类型: | Compact |
| 致动器样式: | Side Rotary |
| 极-位配置: | SPDT |
| 开关配置: | N.O./N.C. |
| 尺寸: | 87.63 mm |
| 最大电流额定值: | 0.8@115VDC A |
| 端子类型: | Conduit |
| NEMA外壳防护标准等级: | 1, 3, 4, 6, 13 |
| 本体方向: | Right Angle |
产品指南
+
产品更改
+
常见问题
201LS2 是否符合 RoHS 标准?
是的,201LS2 符合 RoHS 标准。
201LS2 的交货期是多少?
201LS2 的标准交货期约为 18 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.