描述
+
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off - On), Screw Terminal, Standard Lever
产品亮点:
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
潜在应用:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
搜索关键词: 1NT12
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | 1NT1-2 |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 8536509065 |
| COO: | US |
| ECCN: | EAR99 |
供应商标准包装:
|
1 |
| 极-位配置: | 1P1T (SPST) |
| 开关配置: | OFF None ON |
| 触点额定电流 @ 电压: | 20@28VDC A |
| 致动器样式: | Round Lever |
| 安装方式: | Panel Mount with Threads |
| 螺纹尺寸: | 15/32-32 |
| 本体方向: | Straight |
| 端子类型: | Screw |
| 尺寸: | 28.6mm x 15.7mm x 58.7 mm |
| 工作温度: | -40 to 71 °C |
产品指南
+
常见问题
1NT1-2 是否符合 RoHS 标准?
是的,1NT1-2 符合 RoHS 标准。
1NT1-2 的交货期是多少?
1NT1-2 的标准交货期约为 2 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,202
可立即发货
2 周
可以发货
11/27/26