描述
+
The 1NT1-1A is a one-pole, three-position (SPDT) toggle switch from the NT Series, featuring a locking lever and screw terminals.
产品亮点:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
潜在应用:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
搜索关键词: 1NT11A
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | 1NT1-1A |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 8536500000 |
| COO: | US |
| ECCN: | EAR99 |
供应商标准包装:
|
1 |
| 极-位配置: | 1P2T (SPDT) |
| 开关配置: | On Off On |
| 触点额定电流 @ 电压: | 745.7@(CSA/UL) A |
| 致动器样式: | Locking Lever |
| 安装方式: | Panel Mount with Threads |
| 螺纹尺寸: | 15/32-32 |
| 本体方向: | Straight |
| 端子类型: | Screw |
| 尺寸: | 28.45 x 15.75 x 70.36 mm |
产品指南
+
产品更改
+
常见问题
1NT1-1A 是否符合 RoHS 标准?
是的,1NT1-1A 符合 RoHS 标准。
1NT1-1A 的交货期是多少?
1NT1-1A 的标准交货期约为 20 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
137
可立即发货
20 周
可以发货
3/22/27