描述
+
This Cable Pull Safety Switch from Honeywell comes from their 1CPS Series and is designed to allow emergency stop protection for exposed conveyor lines. The switch features a cable tension window with an indicating line at its midpoint to indicate proper cable tension. The switch’s housing is made from die-cast zinc and the Cable Pull Safety Switch is perfect for conveyor applications that experience wide temperature swings.
产品亮点:
- Direct opening actions of normally closed contacts
- Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
- Typical cable span of 76 m [250 ft)] in an environment with a temperature change of 17 C [ 30 F] an endspring is used (longer spans are possible depending upon temperature change and installtion
- Large wiring cavity with straight-through wiring
- 24 Vdc or 120 Vac single red high intensity LED status indicator light available
- Gold-plated or silver contacts available
- Die-cast zinc housing
- Optional hardware packs available
搜索关键词: 1CPSA1
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Honeywell |
| 部件编号: | 1CPSA1 |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 853650070000 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
1 |
| 类型: | Cable Pull |
| 致动器样式: | Eyelet Pull |
| 极-位配置: | DPST |
| 端子类型: | Wire Lead |
| 工作温度: | -40 to 85 °C |
| IP等级: | IP67 |
| 开关配置: | N.O./N.C. |
| 本体方向: | Straight |
产品指南
+
产品更改
+
常见问题
1CPSA1 是否符合 RoHS 标准?
是的,1CPSA1 符合 RoHS 标准。
1CPSA1 的交货期是多少?
1CPSA1 的标准交货期约为 15 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.