图片仅供参考 - 请查看制造商规格

Honeywell 授权经销商

11SM401-T

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,97 N [3.5 oz] Maximum Op ...

+ 查看全部

查看数据表 询问数据表 附件 到货时通知我

符合 RoHS
Box 包装
合规证书
描述 +
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,97 N [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
产品亮点:
  • Elongated mounting hole for easier, more accurate mounting
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • Long operating life
  • MIL-PRF-8805 qualified listings available
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics (sensitive differential travel as low as 0.0254 mm [0.001 in] maximum, low operating force to 0.56 N [2.0 oz.] maximum)
潜在应用:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
搜索关键词: 11SM401T
规格 +
产品属性 属性值 选择属性
供应商: Honeywell
部件编号: 11SM401-T
计量单位: 每 件
RoHS: 是
HTS: 85365080
COO: MX
ECCN: EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。 100
安装方式: Through Hole
极-位配置: SPDT
开关配置: N.O./N.C.
致动器材质/样式: Pin Plunger
触点额定电流 @ 电压: 5 A
最大动作差: 0.025 mm
操作力: 0.97 N
端接方式: Solder
尺寸: 19.8mm x 6.4mm x 11.18 mm
本体方向: Straight
符号、封装和 3D 模型
工具/3D模型 +
常见问题
11SM401-T 是否符合 RoHS 标准?
是的,11SM401-T 符合 RoHS 标准。
11SM401-T 的交货期是多少?
11SM401-T 的标准交货期约为 4 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,000
可立即发货
4 周 可以发货 12/14/26
添加到购物车
請求報價
价格 (USD)
数量
单价
1
$26.82
5
$23.82
10
$22.01
25
$21.58
50
$21.53
100
$17.53
300 +
$17.49
点击询价
登录 解锁特价

加入电路,让您与 OnlineComponents.com 及更多精彩保持连接!