help desk software
Image is representational - see mfr. specs

39-501 BLK

Grayhill

Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: 39501BLK
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Grayhill
  • 部件编号:
    39-501 BLK
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.15A@28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    6.35 x 15.24 x 7.62 mm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
9 Weeks 可以发货 1/22/26
缺货订单
PRICE (USD)
数量
Unit Price
1
$6.72
50
$4.94
75
$4.92
100
$4.80
250
$4.53
500
$4.27
1,000
$3.87
2,500 +
$3.73
Click for Quote
Log in 解锁特价