- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- MWDL-15P-4C4-.125B
描述
+
Cable Assembly Single Strand Copper Wire 0.003m 24AWG Micro D-Subminiature 15 POS PIN Crimp
Search Keywords: MWDL15P4C4125B
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Glenair
-
部件编号:MWDL-15P-4C4-.125B
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
9
可立即发货
8 Weeks
可以发货
7/8/26