- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 14-1926-9H81
14-1926-9H81
GC Electronics
Coaxial Cable 1Conductors 18AWG 304.8m 7.6mm Bare Copper Black Box
产品说明书 附件 Notify Me
符合 RoHS 规定
Discontinued
描述
+
Coaxial Cable 1Conductors 18AWG 304.8m 7.6mm Bare Copper Black Box
Search Keywords: 1419269H81
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:GC Electronics
-
部件编号:14-1926-9H81
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Coaxial Cable
-
Jacket Material:Polyvinyl Chloride
-
Shield Type:Braid/Foil
-
Cable Diameter:7.6 mm
-
Color:Black
-
Number of Conductors:1
-
Conductor Material:Bare Copper
-
Bunch Stranding:N/A
-
Impedance:7.5 Ohm
产品指南
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1
可立即发货
PRICE (USD)
数量
Unit Price
1
$120.39
5
$109.96
10
$99.01
15
$97.02
25
$89.26
50 +
$87.93
Click for Quote
Log in
解锁特价