TE Connectivity Cable Glands

Standard, specialized cable glands, plates and accessories for standard and harsh industrial applications.

  • A robust high-quality portfolio for enclosure entry
  • IP68 and IP66 offer high protection against dirt, dust, sand, water, projections and other liquids with IP68 and IP66 ratings.
  • EMC and railway metal cable glands are fitted with contact springs that enlarge contact with the cable shield ensuring long-lasting contact quality and vibration-proof connection.
  • Hygienic cable glands and fittings are designed with high quality stainless steel to prevent harmful microorganisms from adhering to the surface and allow products to be suitable for high-pressure steam cleaning.
  • Flexible to use - Many mounting options, various functions to fit many applications, various material and color options.
See More
141 结果 PRODUCTS

1SNG608022R0000

TE Connectivity / ABB Entrelec

Gland Locknut, Brass, Pg21, 3Mm Rohs Compliant: Yes |Amp Te Connectivity 1SNG608022R0000

  • 有存货: 300

    inmediatamente

  • MANUFACTURER STOCK 600

    Ships 6/8/26


  • 100
    $0.7997
  • 300
    $0.6497
  • 1,000
    $0.6212
See More

1SNG608023R0000

TE Connectivity / ABB Entrelec

Gland Locknut, Brass, Pg29, 4Mm Rohs Compliant: Yes |Amp Te Connectivity 1SNG608023R0000

  • 有存货: 100

    inmediatamente

  • MANUFACTURER STOCK 600

    Ships 6/8/26


  • 100
    $2.59
  • 300
    $2.47
  • 500
    $2.37
See More

1SNG609010R0000

TE Connectivity / ABB Entrelec

Washer - Flat - 15.5 mm Outside Diameter - 1.5 mm Thickness - M12 Thread Size - NBR (Nitrile Butadiene Rubber) - ...

  • 有存货: 9850

    inmediatamente

  • MANUFACTURER STOCK 500

    Ships 6/8/26


  • 1,000
    $0.0466
  • 5,000
    $0.0367
  • 10,000
    $0.0366
See More

1SNG609011R0000

TE Connectivity / ABB Entrelec

Washer - Flat - 21.5 mm Outside Diameter - 1.5 mm Thickness - M16 Thread Size - NBR (Nitrile Butadiene Rubber) - ...

  • 22 WEEKS

  • 500
    $0.0724
  • 2,500
    $0.0607
  • 7,500
    $0.0546
See More

1SNG609012R0000

TE Connectivity / ABB Entrelec

Washer - Flat - 26 mm Outside Diameter - 1.5 mm Thickness - M20 Thread Size - NBR (Nitrile Butadiene Rubber) - Bl ...

  • 22 WEEKS

  • 500
    $0.0771
  • 2,500
    $0.0607
  • 5,000
    $0.0606
See More

1SNG609013R0000

TE Connectivity / ABB Entrelec

Washer - Flat - 31.5 mm Outside Diameter - 1.5 mm Thickness - M25 Thread Size - NBR (Nitrile Butadiene Rubber) - ...

  • 有存货: 1500

    inmediatamente

  • MANUFACTURER STOCK 500

    Ships 6/8/26


  • 500
    $0.0695
  • 2,500
    $0.0612
  • 5,000
    $0.0598
See More

1SNG609014R0000

TE Connectivity / ABB Entrelec

Washer - Flat - 38.5 mm Outside Diameter - 1.5 mm Thickness - M32 Thread Size - NBR (Nitrile Butadiene Rubber) - ...

  • 有存货: 2500

    inmediatamente


  • 500
    $0.0919
  • 2,500
    $0.0809
  • 5,000
    $0.0792
See More

1SNG609015R0000

TE Connectivity / ABB Entrelec

Washer - Flat - 48.5 mm Outside Diameter - 1.5 mm Thickness - M40 Thread Size - NBR (Nitrile Butadiene Rubber) - ...

  • 有存货: 2500

    inmediatamente

  • MANUFACTURER STOCK 500

    Ships 6/8/26


  • 500
    $0.1476
  • 2,500
    $0.1163
  • 5,000
    $0.1113
See More

1SNG609028R0000

TE Connectivity / ABB Entrelec

Washer - Flat - 24 mm Outside Diameter - 2 mm Thickness - NPT 3/8" Thread Size - NBR (Nitrile Butadiene Rubber) - ...

  • 有存货: 4000

    inmediatamente

  • MANUFACTURER STOCK 500

    Ships 6/8/26


  • 500
    $0.0834
  • 2,500
    $0.0658
  • 5,000
    $0.0656
See More

1SNG609029R0000

TE Connectivity / ABB Entrelec

Washer - Flat - 29 mm Outside Diameter - 2 mm Thickness - NPT 1/2" Thread Size - NBR (Nitrile Butadiene Rubber) - ...

  • 22 WEEKS

  • 500
    $0.0881
  • 2,500
    $0.0694
  • 5,000
    $0.0692
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!