RECOM's Power AC/DC and DC/DC Converters for High Power Applications

Energy efficient AC/DC and DC/DC modules for high power applications

  • The RACPRO1-T AC/DC series is a high-efficiency, space-saving DIN rail power supply. It features a slim design (43mm, 52mm, 80mm), tool-less mounting, 430V–815V DC input, and up to 96.9% efficiency. Operating at -40°C to +60°C with 150% boost power, it offers 80,000h lifetime and a DC-OK signal.
  • The RAC20NE-K/277 AC/DC series is a cost-effective power solution in board mount or open-frame options. It features an 80-305VAC input range, full load power up to 60°C, 2kVAC (L-N) and 4kV (L/N-Earth) surge immunity, OVC III up to 3000m, and OCP with hiccup auto recovery or CV/CC regulation.
  • The RACM230-G AC/DC series is a 230W open-frame medical-grade unit with 160W fanless operation and 230W peak power. It features an 80-264VAC input, <0.5W standby power, -40°C to 80°C operation (derating), 90% efficiency, and 5,000m altitude capability.
  • The RACM550-G AC/DC series is a high-power medical-grade unit in a compact 5" x 3" design. It supports 300W fanless and 550W peak power with a universal AC input. Standby power is <0.5W, and it operates from -40°C to 70°C. Features include remote sensing, ON/OFF control, and BF compatibility.
  • The RBBA3000 DC/DC series is a non-isolated 50A buck/boost converter with a temperature range of -40°C to 85°C. It offers trimmable output voltage and current, housed in a half-brick case. With up to 96% efficiency and power output up to 3000W, it is ideal for industrial and energy applications.
See More
31 结果 PRODUCTS

RACM1200-36SAV/ENC

RECOM

1200W AC/DC-Converter - 36VDC - Input: 80-264 VAC - 9"x3.8" Enclosed - Connector

  • MANUFACTURER STOCK 114

    Ships 6/1/26


  • 1
    $386.31
  • 3
    $380.94
  • 5 +
    $375.73
See More

RACM1200-48SAV/ENC/PMB

RECOM

1200W AC/DC-Converter - 48VDC - Input: 80-264 VAC - 9"x3.8" Enclosed - Connector

  • MANUFACTURER STOCK 57

    Ships 6/1/26


  • 有存货: 5

    inmediatamente

  • MANUFACTURER STOCK 897

    Ships 6/1/26


  • 1
    $96.15
  • 5
    $92.43
  • 10
    $90.46
See More
  • 有存货: 5

    inmediatamente

  • MANUFACTURER STOCK 917

    Ships 6/1/26


  • 1
    $83.65
  • 5
    $80.42
  • 10
    $79.25
See More

RACPRO1-T240/24

RECOM

The RACPRO1-T240/24 is a 240W, 24VDC DIN-rail AC/DC power supply that accepts a three-phase 320-575VAC input.

  • 有存货: 5

    inmediatamente

  • MANUFACTURER STOCK 553

    Ships 6/1/26


  • 1
    $113.31
  • 5
    $108.93
  • 10
    $106.60
See More

RACPRO1-T480/24

RECOM

The RACPRO1-T480/24 is a 480W, 3-phase AC/DC DIN-rail power supply that converts a 320-575 VAC input to a 24 VDC ...

  • 有存货: 3

    inmediatamente

  • MANUFACTURER STOCK 950

    Ships 6/1/26


  • 1
    $177.27
  • 5
    $172.35
  • 10
    $169.99
See More

RACPRO1-T480/48

RECOM

480W AC/DC-Converter - DIN Rail - IP20 - 5kV - Regulated

  • MANUFACTURER STOCK 365

    Ships 6/1/26


  • 1
    $177.27
  • 5
    $172.35
  • 10
    $169.99
See More

RACPRO1-T960/24

RECOM

The RACPRO1-T960/24 is a 960W, three-phase AC/DC DIN-rail power supply that converts a 320-575 VAC input to a 24 ...

  • MANUFACTURER STOCK 381

    Ships 6/1/26

  • 已订购: 5

    Ships 6/15/26


  • 1
    $256.29
  • 3
    $249.17
  • 5
    $248.54
See More

RACPRO1-T960/48

RECOM

960W AC/DC-Converter - DIN Rail - IP20 - 5kV - Regulated

  • MANUFACTURER STOCK 301

    Ships 6/1/26


  • 1
    $256.29
  • 3
    $249.17
  • 5
    $248.54
See More

RAC20NE-05SK/277/EPID

RECOM

20W AC/DC-Converter - Input: 100 to 240 VAC - Output: 5VDC - DIN Rail - IP40 - 4.2kV Isolation - - Regulated

  • MANUFACTURER STOCK 436

    Ships 6/1/26


  • 5
    $17.48
  • 22
    $16.68
  • 44
    $16.18
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!