Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Qualtek 电子产品 提供 a 宽 范围 的 AC receptacles 设计用于 用于 可靠性 和 安全. 产品 包括: IEC 320 电源 inlets & outlets, 国际 outlets, multifunction 模块, 多个 outlet 模块, NEMA 电源 outlets 和 USB receptacles.
Power entry connector - AC receptacle - 03 Port - Female Sockets -IEC 320 2 2/F - Panel Mount - Snap In - Recta ...
立即发货
发货
Conn Power RCP 12 POS ST Panel Mount 12 Terminal 4 Port
发货 12/23/26
A/C Receptacle - 10A 250V - Tin Plated Terminals - Black.
发货 8/31/26
Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port
Power entry connector - AC receptacle - 01 Port - Female Socket -IEC 320 2 2/J - Panel Mount - Snap In - Rectan ...
Power Entry Module Unfiltered F 3 POS 115VAC/250VAC 6A Switch/Fuse ST 1 Port
Power Entry Module Unfiltered F 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port