Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 结果 PRODUCTS

EEF-CT1D330R

Panasonic

2917 (7343Metric) SP-Cap CT 20V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

  • 40 WEEKS

  • 875
    $0.9344
  • 1,750
    $0.5750
  • 2,625
    $0.4552
See More
  • 40 WEEKS

  • 875
    $0.9344
  • 1,750
    $0.5750
  • 2,625
    $0.4552
See More

EEF-CT1E220R

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R

  • 有存货: 3500

    inmediatamente


  • 500
    $0.584
  • 1,000
    $0.570
  • 3,500
    $0.547
See More
  • 40 WEEKS

  • 875
    $1.360
  • 1,750
    $0.837
  • 2,625
    $0.662
See More

EEF-CX0D221R

Panasonic

Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • 有存货: 7000

    inmediatamente


  • 500
    $0.3908
  • 1,000
    $0.3818
  • 3,500
    $0.3662
See More

EEF-CX0D271XR

Panasonic

Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105ƒA€A°C T/R

  • 26 WEEKS

  • 875
    $0.9467
  • 1,750
    $0.5826
  • 2,625
    $0.4612
See More

EEF-CX0D331R

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • 有存货: 15775

    inmediatamente


  • 500
    $0.664
  • 875
    $0.657
  • 1,750
    $0.636
See More

EEF-CX0D331XR

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $0.9966
  • 1,750
    $0.6133
  • 2,625
    $0.4855
See More

EEF-CX0D391R

Panasonic

Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • 26 WEEKS

  • 875
    $1.100
  • 1,750
    $0.677
  • 2,625
    $0.536
See More

EEF-CX0D471R

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • 有存货: 4485

    inmediatamente


  • 500
    $0.5181
  • 1,000
    $0.5062
  • 3,500
    $0.4855
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!