Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 结果 PRODUCTS
  • 26 WEEKS

  • 875
    $1.364
  • 1,750
    $0.839
  • 2,625
    $0.664
See More
  • 26 WEEKS

  • 875
    $1.246
  • 1,750
    $0.767
  • 2,625
    $0.607
See More
  • 26 WEEKS

  • 875
    $1.303
  • 1,750
    $0.802
  • 2,625
    $0.635
See More

EEF-LS0D221R

Panasonic

Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • 有存货: 5336

    inmediatamente


  • 500
    $0.610
  • 1,000
    $0.596
  • 3,500
    $0.571
See More

EEF-LS0E181R

Panasonic

Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • 39 WEEKS

  • 875
    $1.294
  • 1,750
    $0.796
  • 2,625
    $0.630
See More

EEF-LT0D331R

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.420
  • 1,750
    $0.874
  • 2,625
    $0.692
See More

EEF-LT0E271R

Panasonic

Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.420
  • 1,750
    $0.874
  • 2,625
    $0.692
See More

EEF-LX0D331R

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $0.9123
  • 1,750
    $0.5614
  • 2,625
    $0.4445
See More

EEF-LX0D331R4

Panasonic

The EEF-LX0D331R4 is a surface-mount conductive polymer aluminum electrolytic capacitor with a capacitance of 330 ...

  • 有存货: 3500

    inmediatamente


  • 500
    $0.4750
  • 1,000
    $0.4657
  • 3,500
    $0.4566
See More

EEF-LX0D471R

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.152
  • 1,750
    $0.709
  • 2,625
    $0.561
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!