Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 结果 PRODUCTS

10THB220M

Panasonic

Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D4, 40 mohm, 2917 [7343-38 Metric]

  • 有存货: 2000

    inmediatamente


  • 250
    $1.27
  • 500
    $1.26
  • 2,000
    $1.22
See More

10THB330M

Panasonic

The 10THB330M is a surface-mount conductive polymer tantalum solid capacitor with a capacitance of 330 µF and a r ...

  • 有存货: 2000

    inmediatamente


  • 250
    $1.200
  • 500
    $1.182
  • 2,000
    $1.171
See More
  • 22 WEEKS

  • 750
    $1.0418
  • 1,500
    $0.6411
  • 2,250
    $0.5076
See More
  • 22 WEEKS

  • 750
    $1.0104
  • 1,500
    $0.6218
  • 2,250
    $0.4922
See More
  • 22 WEEKS

  • 750
    $1.107
  • 1,500
    $0.681
  • 2,250
    $0.539
See More
  • 22 WEEKS

  • 500
    $0.705
  • 1,000
    $0.674
  • 3,000
    $0.618
See More
  • 22 WEEKS

  • 750
    $1.142
  • 1,500
    $0.703
  • 2,250
    $0.556
See More
  • 22 WEEKS

  • 625
    $1.448
  • 1,250
    $0.891
  • 1,875
    $0.705
See More
  • 22 WEEKS

  • 750
    $1.107
  • 1,500
    $0.681
  • 2,250
    $0.539
See More

4THE220MF

Panasonic

Cap Tant Polymer 220uF 4VDC D2E CASE 20%

  • 22 WEEKS

  • 750
    $1.107
  • 1,500
    $0.681
  • 2,250
    $0.539
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!