Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 结果 PRODUCTS

2R5TPE1500MC

Panasonic

The 2R5TPE1500MC is a 2.5V, 1500µF surface-mount conductive polymer tantalum solid capacitor.

  • 有存货: 1140

    inmediatamente

  • 已订购: 2000

    Ships 11/19/26


  • 250
    $1.357
  • 500
    $1.330
  • 2,000
    $1.317
See More

2R5TPE1500MF

Panasonic

Cap Tant Polymer 1500uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.015 Ohm 105C T/R

  • 已订购: 2000

    Ships 10/29/26


  • 250
    $3.06
  • 500
    $3.05
  • 1,000
    $1.88
See More
  • 27 WEEKS

  • 750
    $0.8947
  • 1,500
    $0.5506
  • 2,250
    $0.4359
See More

2R5TPE220M9

Panasonic

Cap Tant Polymer 220uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.009 Ohm 105C T/R

  • 27 WEEKS

  • 750
    $1.245
  • 1,500
    $0.766
  • 2,250
    $0.606
See More

2R5TPE220MAFB

Panasonic

Cap Tant Polymer 220uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105C T/R

  • 有存货: 2000

    inmediatamente


  • 500
    $0.5348
  • 2,000
    $0.5126
  • 4,000
    $0.5015
See More

2R5TPE220MAPB

Panasonic

Cap Tant Polymer 220uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.025 Ohm

  • 27 WEEKS

  • 500
    $0.7016
  • 1,000
    $0.5262
  • 1,500
    $0.4911
See More

2R5TPE220MAZB

Panasonic

Cap Tant Polymer 220uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105C T/R

  • 27 WEEKS

  • 500
    $0.6630
  • 1,000
    $0.4973
  • 1,500
    $0.4641
See More

2R5TPE220MF

Panasonic

Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C

  • 27 WEEKS

  • 750
    $1.305
  • 1,500
    $0.803
  • 2,250
    $0.636
See More

2R5TPE220MFGB

Panasonic

Cap Tant Polymer 220uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105°C T/R

  • 有存货: 2000

    inmediatamente


  • 500
    $0.5028
  • 2,000
    $0.4820
  • 4,000
    $0.4716
See More

2R5TPE220MI

Panasonic

Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C

  • 27 WEEKS

  • 750
    $1.240
  • 1,500
    $0.763
  • 2,250
    $0.604
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!