Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS
  • 42 WEEKS

  • 1,000
    $0.5649
  • 3,000
    $0.5185
  • 5,000
    $0.5172
See More

25SVPS10M

Panasonic

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 5000h 105C T/R

  • 26 WEEKS

  • 500
    $0.749
  • 1,000
    $0.716
  • 3,000
    $0.657
See More

25SVPS10M

Panasonic

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 5000h 105C T/R

  • 26 WEEKS

  • 500
    $0.749
  • 1,000
    $0.716
  • 3,000
    $0.657
See More

25SVPS10M

Panasonic

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 5000h 105C T/R

  • 26 WEEKS

  • 500
    $0.749
  • 1,000
    $0.716
  • 3,000
    $0.657
See More

25SVPT100M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 100uF - 25V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 有存货: 4000

    inmediatamente


  • 500
    $0.707
  • 1,000
    $0.693
  • 3,000
    $0.683
See More

25SVPT100M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 100uF - 25V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 有存货: 4000

    inmediatamente


  • 500
    $0.707
  • 1,000
    $0.693
  • 3,000
    $0.683
See More

25SVPT100M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 100uF - 25V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 有存货: 4000

    inmediatamente


  • 500
    $0.707
  • 1,000
    $0.693
  • 3,000
    $0.683
See More

25SVPT180M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 180uF - 25V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.062
  • 800
    $1.016
  • 1,200
    $1.014
See More

25SVPT180M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 180uF - 25V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.062
  • 800
    $1.016
  • 1,200
    $1.014
See More

25SVPT180M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 180uF - 25V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.062
  • 800
    $1.016
  • 1,200
    $1.014
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!