Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

25SVPF100M

Panasonic

Cap Aluminum Polymer 100uF 25VDC 20% (8 X 6.9mm) SMD 0.024 Ohm 3200mA 5000h 105A°C T/R

  • 有存货: 1000

    inmediatamente


  • 1,000
    $0.4675
  • 3,000
    $0.4517
  • 5,000
    $0.4488
See More

25SVPF100M

Panasonic

Cap Aluminum Polymer 100uF 25VDC 20% (8 X 6.9mm) SMD 0.024 Ohm 3200mA 5000h 105A°C T/R

  • 有存货: 1000

    inmediatamente


  • 1,000
    $0.4675
  • 3,000
    $0.4517
  • 5,000
    $0.4488
See More

25SVPG15M

Panasonic

Conductive Polymer Aluminum Capacitor - 15uF ±20% - 25V - ESR: 30mOhm - SMT - 5mm Dia x 4.4mm

  • 有存货: 4500

    inmediatamente


  • 500
    $0.587
  • 1,000
    $0.574
  • 2,500
    $0.550
See More

25SVPG15M

Panasonic

Conductive Polymer Aluminum Capacitor - 15uF ±20% - 25V - ESR: 30mOhm - SMT - 5mm Dia x 4.4mm

  • 有存货: 4500

    inmediatamente


  • 500
    $0.587
  • 1,000
    $0.574
  • 2,500
    $0.550
See More

25SVPG15M

Panasonic

Conductive Polymer Aluminum Capacitor - 15uF ±20% - 25V - ESR: 30mOhm - SMT - 5mm Dia x 4.4mm

  • 有存货: 4500

    inmediatamente


  • 500
    $0.587
  • 1,000
    $0.574
  • 2,500
    $0.550
See More

25SVPK120M

Panasonic

Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 6.9mm) SMD 0.024 Ohm 1010mA 1000h 125C T/R

  • 26 WEEKS

  • 500
    $0.705
  • 1,000
    $0.674
  • 3,000
    $0.618
See More

25SVPK120M

Panasonic

Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 6.9mm) SMD 0.024 Ohm 1010mA 1000h 125C T/R

  • 26 WEEKS

  • 500
    $0.705
  • 1,000
    $0.674
  • 3,000
    $0.618
See More

25SVPK120M

Panasonic

Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 6.9mm) SMD 0.024 Ohm 1010mA 1000h 125C T/R

  • 26 WEEKS

  • 500
    $0.705
  • 1,000
    $0.674
  • 3,000
    $0.618
See More
  • 42 WEEKS

  • 1,000
    $0.5649
  • 3,000
    $0.5185
  • 5,000
    $0.5172
See More
  • 42 WEEKS

  • 1,000
    $0.5649
  • 3,000
    $0.5185
  • 5,000
    $0.5172
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!