Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

16SVPT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 16V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.007
  • 800
    $0.964
  • 1,200
    $0.962
See More

16SVPT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 16V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.007
  • 800
    $0.964
  • 1,200
    $0.962
See More

16SVPT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 16V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.007
  • 800
    $0.964
  • 1,200
    $0.962
See More
  • 42 WEEKS

  • 50
    $0.849
  • 250
    $0.690
  • 500
    $0.688
See More
  • 42 WEEKS

  • 50
    $0.849
  • 250
    $0.690
  • 500
    $0.688
See More
  • 42 WEEKS

  • 50
    $0.849
  • 250
    $0.690
  • 500
    $0.688
See More
  • 26 WEEKS

  • 50
    $0.864
  • 250
    $0.702
  • 500
    $0.701
See More
  • 26 WEEKS

  • 50
    $0.864
  • 250
    $0.702
  • 500
    $0.701
See More
  • 26 WEEKS

  • 50
    $0.864
  • 250
    $0.702
  • 500
    $0.701
See More

16SVT1000M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1000uF - 16V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 42 WEEKS

  • 400
    $1.36
  • 800
    $1.30
  • 1,200
    $1.25
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!