Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

16SVPG100M

Panasonic

Conductive Polymer Aluminum Capacitor - 100uF ±20% - 16V - ESR: 15mOhm - SMT - 5mm Dia x 5.9mm

  • 已订购: 1500

    Ships 8/17/26


  • 500
    $0.562
  • 1,500
    $0.551
  • 3,000
    $0.537
See More

16SVPG1200M

Panasonic

Conductive Polymer Aluminum Capacitor - 1200uF ±20% - 16V - ESR: 7mOhm - SMT - 10mm Dia x 12.6mm

  • 有存货: 400

    inmediatamente


  • 400
    $1.67
  • 800
    $1.65
  • 1,200 +
    $1.63
See More

16SVPG1200M

Panasonic

Conductive Polymer Aluminum Capacitor - 1200uF ±20% - 16V - ESR: 7mOhm - SMT - 10mm Dia x 12.6mm

  • 有存货: 400

    inmediatamente


  • 400
    $1.67
  • 800
    $1.65
  • 1,200 +
    $1.63
See More

16SVPG1200M

Panasonic

Conductive Polymer Aluminum Capacitor - 1200uF ±20% - 16V - ESR: 7mOhm - SMT - 10mm Dia x 12.6mm

  • 有存货: 400

    inmediatamente


  • 400
    $1.67
  • 800
    $1.65
  • 1,200 +
    $1.63
See More

16SVPG220M

Panasonic

Conductive Polymer Aluminum Capacitor - 220uF ±20% - 16V - ESR: 14mOhm - SMT - 6.3mm Dia x 5.9mm

  • 已订购: 2000

    Ships 7/8/26


  • 500
    $0.958
  • 1,000
    $0.852
  • 3,000
    $0.804
See More

16SVPG220M

Panasonic

Conductive Polymer Aluminum Capacitor - 220uF ±20% - 16V - ESR: 14mOhm - SMT - 6.3mm Dia x 5.9mm

  • 已订购: 2000

    Ships 7/8/26


  • 500
    $0.958
  • 1,000
    $0.852
  • 3,000
    $0.804
See More

16SVPG220M

Panasonic

Conductive Polymer Aluminum Capacitor - 220uF ±20% - 16V - ESR: 14mOhm - SMT - 6.3mm Dia x 5.9mm

  • 已订购: 2000

    Ships 7/8/26


  • 500
    $0.958
  • 1,000
    $0.852
  • 3,000
    $0.804
See More

16SVPG330M

Panasonic

Conductive Polymer Aluminum Capacitor - 330uF ±20% - 16V - ESR: 6.5mOhm - SMT - 6.3mm Dia x 10.4mm

  • 已订购: 1400

    Ships 7/29/26


  • 700
    $0.946
  • 1,400
    $0.884
  • 2,800
    $0.865
See More

16SVPG330M

Panasonic

Conductive Polymer Aluminum Capacitor - 330uF ±20% - 16V - ESR: 6.5mOhm - SMT - 6.3mm Dia x 10.4mm

  • 已订购: 1400

    Ships 7/29/26


  • 700
    $0.946
  • 1,400
    $0.884
  • 2,800
    $0.865
See More

16SVPG330M

Panasonic

Conductive Polymer Aluminum Capacitor - 330uF ±20% - 16V - ESR: 6.5mOhm - SMT - 6.3mm Dia x 10.4mm

  • 已订购: 1400

    Ships 7/29/26


  • 700
    $0.946
  • 1,400
    $0.884
  • 2,800
    $0.865
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!