Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS
  • 26 WEEKS

  • 200
    $0.640
  • 400
    $0.620
  • 1,000
    $0.592
See More
  • 26 WEEKS

  • 200
    $0.640
  • 400
    $0.620
  • 1,000
    $0.592
See More

16SVF180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 1040mA 1000h 125C T/R

  • 42 WEEKS

  • 1,000
    $0.4765
  • 3,000
    $0.4570
  • 5,000
    $0.4559
See More

16SVF180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 1040mA 1000h 125C T/R

  • 42 WEEKS

  • 1,000
    $0.4765
  • 3,000
    $0.4570
  • 5,000
    $0.4559
See More

16SVF180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 1040mA 1000h 125C T/R

  • 42 WEEKS

  • 1,000
    $0.4765
  • 3,000
    $0.4570
  • 5,000
    $0.4559
See More
  • 26 WEEKS

  • 500
    $0.609
  • 1,000
    $0.602
  • 3,000
    $0.600
See More
  • 26 WEEKS

  • 500
    $0.609
  • 1,000
    $0.602
  • 3,000
    $0.600
See More
  • 26 WEEKS

  • 500
    $0.609
  • 1,000
    $0.602
  • 3,000
    $0.600
See More
  • 42 WEEKS

  • 500
    $0.4922
  • 1,500
    $0.4701
  • 3,000
    $0.4437
See More
  • 42 WEEKS

  • 500
    $0.4922
  • 1,500
    $0.4701
  • 3,000
    $0.4437
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!