Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

16SEPF270M+TSS

Panasonic

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C T/R

  • 26 WEEKS

  • 50
    $0.6406
  • 250
    $0.5373
  • 1,000
    $0.4972
See More

16SEPF560M+TSS

Panasonic

Cap Aluminum Polymer 560uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105C T/R

  • 42 WEEKS

  • 50
    $0.806
  • 250
    $0.655
  • 500
    $0.653
See More

16SEPF560M+TSS

Panasonic

Cap Aluminum Polymer 560uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105C T/R

  • 42 WEEKS

  • 50
    $0.806
  • 250
    $0.655
  • 500
    $0.653
See More

16SEPF560M+TSS

Panasonic

Cap Aluminum Polymer 560uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105C T/R

  • 42 WEEKS

  • 50
    $0.806
  • 250
    $0.655
  • 500
    $0.653
See More

16SEPG150M

Panasonic

Conductive Polymer Aluminum Capacitor - 150uF ±20% - 16V - ESR: 12mOhm - Leaded - 5mm Dia x 9mm

  • 26 WEEKS

  • 25
    $0.978
  • 250
    $0.794
  • 500
    $0.759
See More

16SEPG150M

Panasonic

Conductive Polymer Aluminum Capacitor - 150uF ±20% - 16V - ESR: 12mOhm - Leaded - 5mm Dia x 9mm

  • 26 WEEKS

  • 25
    $0.978
  • 250
    $0.794
  • 500
    $0.759
See More

16SEPG150M

Panasonic

Conductive Polymer Aluminum Capacitor - 150uF ±20% - 16V - ESR: 12mOhm - Leaded - 5mm Dia x 9mm

  • 26 WEEKS

  • 25
    $0.978
  • 250
    $0.794
  • 500
    $0.759
See More
  • 26 WEEKS

  • 25
    $1.167
  • 250
    $0.948
  • 500
    $0.906
See More
  • 26 WEEKS

  • 25
    $1.167
  • 250
    $0.948
  • 500
    $0.906
See More
  • 26 WEEKS

  • 25
    $1.167
  • 250
    $0.948
  • 500
    $0.906
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!