Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS
  • 有存货: 400

    inmediatamente


  • 200
    $0.558
  • 400
    $0.549
  • 1,000
    $0.536
See More
  • 有存货: 400

    inmediatamente


  • 200
    $0.558
  • 400
    $0.549
  • 1,000
    $0.536
See More
  • 有存货: 400

    inmediatamente


  • 200
    $0.558
  • 400
    $0.549
  • 1,000
    $0.536
See More
  • 42 WEEKS

  • 200
    $0.855
  • 400
    $0.853
  • 600
    $0.817
See More
  • 42 WEEKS

  • 200
    $0.855
  • 400
    $0.853
  • 600
    $0.817
See More
  • 42 WEEKS

  • 200
    $0.855
  • 400
    $0.853
  • 600
    $0.817
See More

16SEP150M+T

Panasonic

Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 3020mA 3000h 105C T/R

  • 有存货: 3000

    inmediatamente


  • 500
    $0.768
  • 1,000
    $0.751
  • 2,500
    $0.727
See More

16SEP150M+T

Panasonic

Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 3020mA 3000h 105C T/R

  • 有存货: 3000

    inmediatamente


  • 500
    $0.768
  • 1,000
    $0.751
  • 2,500
    $0.727
See More

16SEP150M+T

Panasonic

Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 3020mA 3000h 105C T/R

  • 有存货: 3000

    inmediatamente


  • 500
    $0.768
  • 1,000
    $0.751
  • 2,500
    $0.727
See More

16SEP180M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 16VDC, 180uF, 20mohm, 8x12mm, T&A Box | Panasonic Electronic Components...

  • 42 WEEKS

  • 250
    $1.085
  • 500
    $0.814
  • 750
    $0.760
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!