Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

10SEP120M

Panasonic

Cap Aluminum Polymer 120uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105°C T/R

  • 26 WEEKS

  • 200
    $0.902
  • 400
    $0.849
  • 1,000
    $0.820
See More

10SEP120M

Panasonic

Cap Aluminum Polymer 120uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105°C T/R

  • 26 WEEKS

  • 200
    $0.902
  • 400
    $0.849
  • 1,000
    $0.820
See More

10SEP120M+TSS

Panasonic

Cap Aluminum Polymer 120uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C T/R

  • 26 WEEKS

  • 50
    $0.801
  • 250
    $0.651
  • 500
    $0.649
See More

10SEP120M+TSS

Panasonic

Cap Aluminum Polymer 120uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C T/R

  • 26 WEEKS

  • 50
    $0.801
  • 250
    $0.651
  • 500
    $0.649
See More

10SEP270M+T

Panasonic

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105C T/R

  • 26 WEEKS

  • 500
    $0.5730
  • 1,000
    $0.5473
  • 2,500
    $0.5165
See More

10SEP270M+T

Panasonic

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105C T/R

  • 26 WEEKS

  • 500
    $0.5730
  • 1,000
    $0.5473
  • 2,500
    $0.5165
See More

10SEP330M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 10VDC, 330uF, 17mohm, 8x12mm, T&A Box | Panasonic Electronic Components...

  • 42 WEEKS

  • 50
    $0.882
  • 250
    $0.716
  • 500
    $0.714
See More

10SEP330M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 10VDC, 330uF, 17mohm, 8x12mm, T&A Box | Panasonic Electronic Components...

  • 42 WEEKS

  • 50
    $0.882
  • 250
    $0.716
  • 500
    $0.714
See More

10SEP560M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 10VDC, 560uF, 13mohm, 10x13mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 25
    $0.970
  • 250
    $0.788
  • 500
    $0.753
See More

10SEP560M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 10VDC, 560uF, 13mohm, 10x13mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 25
    $0.970
  • 250
    $0.788
  • 500
    $0.753
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!