Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

100SXE27M

Panasonic

Conductive Polymer Aluminum Capacitor - 27uF ±20% - 100VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 WEEKS

  • 25
    $1.96
  • 200
    $1.59
  • 400
    $1.52
See More

100SXE27M

Panasonic

Conductive Polymer Aluminum Capacitor - 27uF ±20% - 100VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 WEEKS

  • 25
    $1.96
  • 200
    $1.59
  • 400
    $1.52
See More

100SXE6R8M

Panasonic

Conductive Polymer Aluminum Capacitor - 6.8uF ±20% - 100VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 WEEKS

  • 200
    $0.784
  • 400
    $0.782
  • 600
    $0.749
See More

100SXE6R8M

Panasonic

Conductive Polymer Aluminum Capacitor - 6.8uF ±20% - 100VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 WEEKS

  • 200
    $0.784
  • 400
    $0.782
  • 600
    $0.749
See More
  • 42 WEEKS

  • 400
    $1.31
  • 800
    $1.25
  • 1,200
    $1.20
See More
  • 42 WEEKS

  • 400
    $1.31
  • 800
    $1.25
  • 1,200
    $1.20
See More
  • 42 WEEKS

  • 400
    $1.31
  • 800
    $1.26
  • 1,200
    $1.21
See More
  • 42 WEEKS

  • 400
    $1.31
  • 800
    $1.26
  • 1,200
    $1.21
See More
  • 已订购: 1200

    Ships 5/27/26


  • 400
    $1.77
  • 800
    $1.63
  • 1,200
    $1.53
See More
  • 已订购: 1200

    Ships 5/27/26


  • 400
    $1.77
  • 800
    $1.63
  • 1,200
    $1.53
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!