Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

10SVP330M

Panasonic

Cap Aluminum Polymer 330uF 10VDC 20% (8 X 11.9mm) SMD 0.017 Ohm 3950mA 2000h 105°C T/R

  • 已订购: 1600

    Ships 7/8/26


  • 400
    $0.840
  • 800
    $0.779
  • 1,200
    $0.737
See More

10SVP330M

Panasonic

Cap Aluminum Polymer 330uF 10VDC 20% (8 X 11.9mm) SMD 0.017 Ohm 3950mA 2000h 105°C T/R

  • 已订购: 1600

    Ships 7/8/26


  • 400
    $0.840
  • 800
    $0.779
  • 1,200
    $0.737
See More

20SVPF56MX

Panasonic

Cap Aluminum Polymer 56uF 20VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 2800mA 5000h 105A°C T/R

  • 有存货: 3000

    inmediatamente

  • 已订购: 3000

    Ships 9/2/26


  • 1,500
    $0.4078
  • 3,000
    $0.4068
  • 6,000
    $0.4058
See More

20SVPF56MX

Panasonic

Cap Aluminum Polymer 56uF 20VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 2800mA 5000h 105A°C T/R

  • 有存货: 3000

    inmediatamente

  • 已订购: 3000

    Ships 9/2/26


  • 1,500
    $0.4078
  • 3,000
    $0.4068
  • 6,000
    $0.4058
See More

4SEPC820M

Panasonic

Cap Aluminum Polymer 820uF 4VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 6640mA 5000h 105°C Bulk

  • 26 WEEKS

  • 200
    $1.009
  • 400
    $0.964
  • 600
    $0.961
See More

4SEPC820M

Panasonic

Cap Aluminum Polymer 820uF 4VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 6640mA 5000h 105°C Bulk

  • 26 WEEKS

  • 200
    $1.009
  • 400
    $0.964
  • 600
    $0.961
See More

25SEPF180M

Panasonic

Cap Aluminum 180uF 25V 20% (8 X 12mm) Radial 3.5mm 0.016 Ohm 4650mA 5000h 105 C Bulk

  • 42 WEEKS

  • 200
    $0.733
  • 400
    $0.710
  • 1,000
    $0.678
See More

25SEPF180M

Panasonic

Cap Aluminum 180uF 25V 20% (8 X 12mm) Radial 3.5mm 0.016 Ohm 4650mA 5000h 105 C Bulk

  • 42 WEEKS

  • 200
    $0.733
  • 400
    $0.710
  • 1,000
    $0.678
See More

25SEK270M

Panasonic

Cap Aluminum Polymer 270uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.016 Ohm 1470mA 1000h 125C

  • 已订购: 1000

    Ships 3/4/27


  • 200
    $0.920
  • 400
    $0.862
  • 1,000
    $0.770
See More

25SEK270M

Panasonic

Cap Aluminum Polymer 270uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.016 Ohm 1470mA 1000h 125C

  • 已订购: 1000

    Ships 3/4/27


  • 200
    $0.920
  • 400
    $0.862
  • 1,000
    $0.770
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!