Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

2R5SVPC1500M

Panasonic

Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 11.9mm) SMD 0.01 Ohm 5150mA 2000h 105ƒA€A°C T/R

  • 42 WEEKS

  • 400
    $0.942
  • 800
    $0.901
  • 1,200
    $0.899
See More

2R5SVPC1500M

Panasonic

Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 11.9mm) SMD 0.01 Ohm 5150mA 2000h 105ƒA€A°C T/R

  • 42 WEEKS

  • 400
    $0.942
  • 800
    $0.901
  • 1,200
    $0.899
See More

35SVPF82M

Panasonic

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 11.9mm) SMD 0.02 Ohm 4000mA 5000h 105A°C T/R

  • 有存货: 250

    inmediatamente

  • 已订购: 5200

    Ships 7/29/26


  • 1
    $0.8239
  • 400
    $0.7490
  • 800
    $0.7420
See More

35SVPF82M

Panasonic

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 11.9mm) SMD 0.02 Ohm 4000mA 5000h 105A°C T/R

  • 有存货: 250

    inmediatamente

  • 已订购: 5200

    Ships 7/29/26


  • 1
    $0.8239
  • 400
    $0.7490
  • 800
    $0.7420
See More

35SEPF22M

Panasonic

Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105°C Bulk

  • 有存货: 1624

    inmediatamente


  • 50
    $0.6404
  • 500
    $0.4229
  • 1,000
    $0.4113
See More

35SEPF22M

Panasonic

Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105°C Bulk

  • 有存货: 1624

    inmediatamente


  • 50
    $0.6404
  • 500
    $0.4229
  • 1,000
    $0.4113
See More

50SEK120M

Panasonic

Cap Aluminum Polymer 120uF 50VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 1350mA 1000h 125C

  • 有存货: 14

    inmediatamente

  • 已订购: 600

    Ships 7/20/26


  • 1
    $1.2738
  • 200
    $1.1580
  • 400
    $1.1470
See More

50SEK120M

Panasonic

Cap Aluminum Polymer 120uF 50VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 1350mA 1000h 125C

  • 有存货: 14

    inmediatamente

  • 已订购: 600

    Ships 7/20/26


  • 1
    $1.2738
  • 200
    $1.1580
  • 400
    $1.1470
See More

32SEQP15M

Panasonic

Cap Aluminum Polymer 15uF 32VDC 20% (10 X 8mm) Radial 5mm 0.08 Ohm 560mA 1000h 125ƒA€A°C Bulk

  • 有存货: 204

    inmediatamente


  • 200
    $1.087
  • 400
    $0.990
  • 1,000
    $0.904
See More

32SEQP15M

Panasonic

Cap Aluminum Polymer 15uF 32VDC 20% (10 X 8mm) Radial 5mm 0.08 Ohm 560mA 1000h 125ƒA€A°C Bulk

  • 有存货: 204

    inmediatamente


  • 200
    $1.087
  • 400
    $0.990
  • 1,000
    $0.904
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!