Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

20SVP100M

Panasonic

Cap Aluminum Polymer 100uF 20VDC 20% (8 X 11.9mm) SMD 0.024 Ohm 3320mA 2000h 105°C T/R

  • 有存货: 1600

    inmediatamente


  • 400
    $0.609
  • 800
    $0.595
  • 1,200
    $0.582
See More

20SVP100M

Panasonic

Cap Aluminum Polymer 100uF 20VDC 20% (8 X 11.9mm) SMD 0.024 Ohm 3320mA 2000h 105°C T/R

  • 有存货: 1600

    inmediatamente


  • 400
    $0.609
  • 800
    $0.595
  • 1,200
    $0.582
See More

25SVP33M

Panasonic

Cap Aluminum Polymer 33uF 25VDC 20% (8 X 11.9mm) SMD 0.03 Ohm 2980mA 2000h 105A°C T/R

  • 42 WEEKS

  • 400
    $0.643
  • 800
    $0.630
  • 1,200
    $0.620
See More

25SVP33M

Panasonic

Cap Aluminum Polymer 33uF 25VDC 20% (8 X 11.9mm) SMD 0.03 Ohm 2980mA 2000h 105A°C T/R

  • 42 WEEKS

  • 400
    $0.643
  • 800
    $0.630
  • 1,200
    $0.620
See More

25SVPD47M

Panasonic

Cap Aluminum Polymer 47uF 25VDC 20% (8 X 11.9mm) SMD 0.03 Ohm 943mA 2000h 125ƒA€A°C Automotive T/R

  • 有存货: 400

    inmediatamente


  • 400
    $0.575
  • 800
    $0.562
  • 1,200
    $0.550
See More

25SVPD47M

Panasonic

Cap Aluminum Polymer 47uF 25VDC 20% (8 X 11.9mm) SMD 0.03 Ohm 943mA 2000h 125ƒA€A°C Automotive T/R

  • 有存货: 400

    inmediatamente


  • 400
    $0.575
  • 800
    $0.562
  • 1,200
    $0.550
See More

2SVPE1200M

Panasonic

Cap Aluminum Polymer 1200uF 2VDC 20% (6.3 X 9.9mm) SMD 0.008 Ohm 5230mA 2000h 105°C T/R

  • 42 WEEKS

  • 500
    $0.5220
  • 1,000
    $0.4987
  • 2,500
    $0.4706
See More

2SVPE1200M

Panasonic

Cap Aluminum Polymer 1200uF 2VDC 20% (6.3 X 9.9mm) SMD 0.008 Ohm 5230mA 2000h 105°C T/R

  • 42 WEEKS

  • 500
    $0.5220
  • 1,000
    $0.4987
  • 2,500
    $0.4706
See More

20SEQP22M

Panasonic

Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 458mA 1000h 125ƒA€A°C Bulk

  • 42 WEEKS

  • 500
    $0.4894
  • 1,000
    $0.4675
  • 2,500
    $0.4411
See More

20SEQP22M

Panasonic

Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 458mA 1000h 125ƒA€A°C Bulk

  • 42 WEEKS

  • 500
    $0.4894
  • 1,000
    $0.4675
  • 2,500
    $0.4411
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!